NPS4053GV-Q100H

Nexperia
771-NPS4053GV-Q100H
NPS4053GV-Q100H

Mfr.:

Description:
Power Switch ICs - Power Distribution SOT8044 LOAD SWTCH 5.5V .055

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.989
Expected 4/2/2027
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,791 € 0,79 €
0,488 € 4,88 €
0,342 € 34,20 €
0,287 € 143,50 €
0,256 € 256,00 €
Full Reel (Order in multiples of 3000)
0,215 € 645,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Switch
1 Output
2 A
110 mA to 2.5 A
140 mOhms
3 ms
3 ms
2.5 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
TSOP-6
NPS4053
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Part # Aliases: 935691532125
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

NPS4053 Load Switches

Nexperia NPS4053 Load Switches provide optimal performance in a compact form factor. The Nexperia NPS4053 has a voltage rating of 5.5V and a low on-resistance of 55mΩ. This switch ensures efficient power distribution while minimizing power losses. Its standout feature is the precision adjustable current limit, allowing users to tailor the output current within a wide range from 110mA to 2.5A. The NPS4053 safeguards against the excessive current draw by employing a constant-current mode, automatically limiting the output current when it surpasses the predefined threshold or encounters a short circuit.