EVAL-ADT7422MBZ

Analog Devices
584-EVAL-ADT7422MBZ
EVAL-ADT7422MBZ

Mfr.:

Description:
Temperature Sensor Development Tools 0.1 C Accuracy, 16-Bit, Digital I2C Temperature Sensor for VSM Applications

In Stock: 77

Stock:
77 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,58 € 26,58 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Temperature Sensor Development Tools
RoHS:  
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Product Type: Temperature Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 141,285 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EV-TempSense-ARDZ Evaluation Platform

Analog Devices Inc. EV-TempSense-ARDZ Evaluation Platform contains three evaluation boards that evaluate precision digital temperature sensors. Interface to the sensors can be directly on the Arduino shield or by ribbon cable connected to external sensors. The ADT7410, ADT7420, ADT7310, and ADT7320 are high-accuracy digital temperature sensors. These sensors offer breakthrough performance over a wide industrial temperature range. The devices contain an internal band gap reference, a temperature sensor, and a 16-bit analog-to-digital converter (ADC). The devices are available in I2C or SPI versions.