MIKROE-3598

Mikroe
932-MIKROE-3598
MIKROE-3598

Mfr.:

Description:
Sub-GHz Development Tools SPIRIT 2 Click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,54 € 50,54 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Sub-GHz Development Tools
RoHS:  
Add-On Boards
915 MHz
SP1ML-915
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Product Type: Sub-GHz Development Tools
Series: SPIRIT
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

SPIRIT 2 Click

Mikroe SPIRIT 2 Click features the SP1ML-915 ultra-low power fully integrated RF module that operates on the 915MHz ISM band. The board is used to add wireless connectivity to applications without having extensive RF communication experience. The Mikroe module has all the required components, like a 32-bit STM32L1 MCU, compact chip antenna, and accompanying circuitry. The SP1ML-915 module supports several types of modulation schemes. This includes 2-FSK, GFSK, GMSK, OOK, and ASK, allowing it to fulfill different RF transmission requirements. SPIRIT 2 click is supported by a mikroSDK-compliant library, which includes functions that simplify software development. The board is fully tested and ready to use on a system equipped with the mikroBUS™ socket.