EVAL-PBR-0003

Marki Microwave
10-EVAL-PBR-0003
EVAL-PBR-0003

Mfr.:

Description:
RF Development Tools The EVAL-PBR-0003 is a connectorized evaluation board for the PBR-0003SMG surface mount 10 MHz to 3 GHz high isolation power divider.

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
646,58 € 646,58 €

Product Attribute Attribute Value Select Attribute
Marki Microwave
Product Category: RF Development Tools
RoHS:  
Brand: Marki Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090

Signal Conditioning Evaluation Boards

Marki Microwave Signal Conditioning Evaluation Boards are connectorized boards designed for high-isolation power combiners. The EVAL-PBR-0003 is a connectorized evaluation board for the PBR-0003SMG surface-mount 10MHz to 3GHz high-isolation power divider. The EVAL-PBR-0006 is a connectorized evaluation board for the PBR-0006SMG surface-mount 10MHz to 6GHz high-isolation power divider. The EVAL-PD-0535SM is a connectorized evaluation board for the Marki Microwave PD-0535SM surface-mount 5GHz to 35GHz Wilkinson power divider.