ESP32-C3-DevKitM-1-N4X

Espressif Systems
356-ESP32C3DVKTM1N4X
ESP32-C3-DevKitM-1-N4X

Mfr.:

Description:
Multiprotocol Development Tools ESP32-C3-DevKitM-1 is an entry-level development board equipped with ESP32-C3-MINI-1 or ESP32-C3-MINI-1U. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can either connect peripherals with jumper

Lifecycle:
New Product:
New from this manufacturer.
This product may require additional documentation to export from the United States.

In Stock: 733

Stock:
733
Can Dispatch Immediately
On Order:
1.932
252
Pending
1.680
Expected 4/20/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,91 € 6,91 €

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: Multiprotocol Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Development Boards
ESP32-C3-MINI-1
Brand: Espressif Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: WiFi and Bluetooth Module
Product Type: Multiprotocol Development Tools
Factory Pack Quantity: 560
Subcategory: Development Tools
Type: Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A002.A

ESP32-C3-DevKitC-02 Development Boards

Espressif Systems ESP32-C3-DevKitC-02 Development Boards are an entry-level evaluation board based on the ESP32-C3-WROOM-02 Wi-Fi® / BLUETOOTH® LE Module. The ESP32-C3-WROOM-02 Module provides a turnkey wireless connectivity solution for the Internet of Things (IoT), wearable electronics, and smart home applications. The ESP32-C3-WROOM-02 is based on the ESP32-C3 Single-Core Wi-Fi and BLE 5.0 Microcontroller SoC (System on a Chip). This device includes an onboard PCB antenna and 4MB external SPI Flash memory.     

ESP32-C3-DevKitM-1 Development Board

Espressif Systems ESP32-C3-DevKitM-1 Development Board is an entry-level evaluation board based on the ESP32-C3-MINI-1 Wi-Fi® / BLUETOOTH® LE Module. The ESP32-C3-MINI-1 module provides a turnkey wireless connectivity solution for the Internet of Things (IoT), wearable electronics, and smart home applications. The ESP32-C3-MINI-1 is based on the ESP32-C3 single-core Wi-Fi and BLE 5.0 Microcontroller SoC (System on Chip). This device includes an onboard PCB antenna and 4MB external SPI Flash memory.