CS-TINYFPGA-01

Crowd Supply
392-CS-TINYFPGA-01
CS-TINYFPGA-01

Mfr.:

Description:
Programmable Logic IC Development Tools Tiny-FPGA

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
884
Factory Lead Time:
126
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,68 € 32,68 €

Product Attribute Attribute Value Select Attribute
Crowd Supply
Product Category: Programmable Logic IC Development Tools
RoHS:  
Development Boards
FPGA
iCE40LP8K
Brand: Crowd Supply
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: USB
Operating Supply Voltage: 3.3 V
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 272,160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

TinyFPGA BX Development Board

Crowd Supply TinyFPGA BX Development Board is a tiny open FPGA module with all the components and circuitry required for the FPGA to function. The BX module allows designing and implementing digital logic circuits in a tiny form factor perfect for breadboards, small spaces, or custom PCBs. The TinyFPGA BX board can be designed using a digital design language or a schematic entry tool. This development board offers 1.3mA active power, 50ppm stability, and a 16MHz low-power MEMs oscillator. The TinyFPGA BX board includes 8Mbit of SPI flash, 3.3V onboard voltage, and 1.2V LDO voltage regulators.