EVSTGAP2GS

STMicroelectronics
511-EVSTGAP2GS
EVSTGAP2GS

Mfr.:

Description:
Power Management IC Development Tools EVSTGAP2GS evaluation board for STGAP2GS

In Stock: 13

Stock:
13 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
87,20 € 87,20 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Gate Driver
STGAP2GS
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

EVSTGAP2GS Demonstration Board

STMicroelectronics EVSTGAP2GS Demonstration Board is engineered to evaluate the STGAP2GS isolated single gate driver. The STGAP2GS comprises 2A source/3A sink capability and rail-to-rail outputs. These features make the device ideal for mid and high-power inverter applications. The device independently optimizes turn-on and turn-off by using dedicated gate resistors.