DFR0515

DFRobot
426-DFR0515
DFR0515

Mfr.:

Description:
Display Development Tools FireBeetle OSD Character Overlay Module

In Stock: 58

Stock:
58 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,51 € 8,51 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Display Development Tools
RoHS:  
Evaluation Modules
AT7456E
3.3 V to 5 V
SPI
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 58 mm x 29 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 10 C
Product Type: Display Development Tools
Series: FireBeetle
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 170,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8543709860
ECCN:
EAR99

FireBeetle OSD Character Overlay Module

DFRobot FireBeetle On-screen Display (OSD) Character Overlay Module is a single channel module with screen menu adjustment display technology. The OSD overlay module is based on the AT7456E OSD chip and is compatible with FireBeetle series interfaces and mainboards. This display module incorporates 512 bytes of Electrically Erasable Programmable Read-Only Memory (EEPROM) user-defined storage space. The OSD overlay module offers a 540 x 192 pixels display that shows 16 x 30 characters on the screen when connected to AV sources. Typical applications include device character display and time display of monitor devices such as road cameras and home automation.