MIKROE-2362

Mikroe
932-MIKROE-2362
MIKROE-2362

Mfr.:

Description:
Programmers - Universal & Memory Based XD OTP Production Burner for SMPS

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.006,20 € 5.031,00 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Programmers - Universal & Memory Based
RoHS:  
XDP OTP Burners
DP2A, DP2B
5 V, 9 V
Brand: Mikroe
For Use With: XDP Switching Mode Power Supply ICs
Interface Type: USB
Maximum Operating Temperature: + 40 C
Product Type: Programmers - Universal & Memory Based
Series: XDP OTP
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: XDP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471809000
MXHTS:
84718099
ECCN:
3A991.a.2

XDP™ OTP Production Burner for SMPS

Mikroe XDP™ OTP Production Burner for SMPS is used to program Infineon's XDP™ Switching Mode Power Supply ICs (SMPS) from DP2A and DP2B families. The device is designed for experts (engineers who conduct the initial configuration) and operators (production line employees who carry out the programming). The programming process varies depending on the type of target device. The DP2B-based ICs consists of three distinct operations that can be performed on target devices. These operations are firmware programming, patching, and partial or full set parameter configuration. For DP2A-based devices, it's only possible to update a full set of parameters. The XDP OTP Burner has four separate channels, and can program up to four SMPS ICs at once. This enables a single production line employee to program a large volume of target devices efficiently.