MIKROE-3460

Mikroe
932-MIKROE-3460
MIKROE-3460

Mfr.:

Description:
Programmers - Processor Based The factory is currently not accepting orders for this product.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
257,14 € 257,14 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Programmers - Processor Based
RoHS:  
CODEGRIP Programmers
ARM
ARM Cortex M
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Product Type: Programmers - Processor Based
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 631,065 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471900000
CNHTS:
8471900090
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
MXHTS:
8471909900
ECCN:
EAR99

CODEGRIP for ARM

Mikroe CODEGRIP for Arm® is a fast USB-C™ and Wi-Fi programmer and hardware debugger that supports ARM Cortex M0, M3, M4, and M7-based MCUs. This device provides mobility and complete control over the microcontroller programming and debugging. The CODEGRIP for ARM can be used in hardly accessible places, including high-rise buildings, hazardous environments, and agricultural settings. This device features plug-and-play functionality and redefined technical support to directly access the user's hardware for debugging through WiFi. The CODEGRIP Suite is a powerful software tool that can intelligently manage programming and debugging tasks.