DM182029

Microchip Technology
579-DM182029
DM182029

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC PIC18F47Q10 Curiosity Nano Evaluation kit

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,49 € 9,49 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - PIC/DSPIC
RoHS:  
Evaluation Kits
PIC18F
PIC18F47Q10
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Data Bus Width: 8 bit
Description/Function: Curiosity Nano Evaluation Kit
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99

Curiosity Nano Development Platform

Microchip Technology Curiosity Nano Development Platform makes it easy to take an idea from concept to prototype. The customizable Curiosity Nano Development Platform features cost-effective Curiosity Nano Boards and the versatile Curiosity Nano Base for Click boards™ to provide designers with an excellent starting point for creating innovative designs.

PIC18F47Q10 Curiosity Nano Kit (DM182029)

Microchip Technology PIC18F47Q10 Curiosity Nano Kit (DM182029) is a tiny development board with full program and debug capabilities. The kit features the PIC18F47Q10 microcontroller and offers complete support for designs. It uses MPLAB X IDEs to look into MCUs and step through the debug. Free, easy-to-use graphical programming tools, START and MCC, allow for intuitively programming the target MCU.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.