OM13055UL

NXP Semiconductors
771-OM13055UL
OM13055UL

Mfr.:

Description:
Development Boards & Kits - ARM LPC800-MAX

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,72 € 21,72 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
ARM Cortex M0+
LPC81x
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Description/Function: LPCXpresso812-MAX board for LPC81x family MCUs
Interface Type: I2C, JTAG/SWD, SPI, USART, USB
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935301194598
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473500000
USHTS:
8473301180
ECCN:
EAR99

LPCXpresso Development Platform

NXP Semiconductors LPCXpresso Development Platform offers a simple solution for rapid prototyping and evaluation developing designs with various NXP Arm® Cortex® MCUs. The LPCXpresso Development Platform includes low-cost LPCXpresso target boards to quickly get the user up and running. NXP Semiconductors LPCXpresso Development Boards work with the LPCXpresso IDE and other industry-leading partner toolchains. The target portion of LPCXpresso boards can be connected to expansion boards to provide a variety of interfaces and I/O devices. The onboard debug probe can debug other targets (all board types except MAX versions).

LPCXpresso812 Dev Board (OM13055UL) for LPC802 MCU

NXP Semiconductors LPCXpresso812 Development Board (OM13055UL) for LPC802 MCU provides a powerful, flexible development platform to evaluate and prototype with the LPC81x MCUs. This end-to-end solution with an onboard LPC812 Cortex-M0+ microcontroller enables users to develop applications from initial evaluation to final production. The LPCXpresso812-MAX features a simplified Eclipse-based IDE and low-cost target boards, including an attached JTAG debugger.