FS3-N-01

Unexpected Maker
392-FS3-N-01
FS3-N-01

Mfr.:

Description:
Development Boards & Kits - Wireless FeatherS3 Neo ESP32-S3 with onboard Antenna

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 86

Stock:
86 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,50 € 21,50 €

Product Attribute Attribute Value Select Attribute
Unexpected Maker
Product Category: Development Boards & Kits - Wireless
RoHS:  
FS3
Development Boards
Bulk
Brand: Unexpected Maker
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

FeatherS3 Neo

Unexpected Maker FeatherS3 Neo features a 32-bit 240MHz dual-core processor, 8MB SPI Flash, and 2MB of extra PSRAM. The Unexpected Maker FeatherS3 Neo is ideal for high-performance applications. Equipped with 2.4GHz Wi-Fi (802.11b/g/n) and a 3D antenna, the device ensures reliable wireless connectivity. It includes advanced power management with two 700mA 3.3V LDO regulators optimized for low-power battery usage with LiPo battery management. It also offers extensive I/O options, including 22 GPIO pins, VBAT voltage sense, and VBUS detection. Additional features include a USB-C™ port with back feed protection, a QWIIC/STEMMA connector, and a 7x7 RGB LED matrix for customizable power and lighting control, all in a versatile Feather format.