MSP-EXP430FR4133

Texas Instruments
595-MSP-EXP430FR4133
MSP-EXP430FR4133

Mfr.:

Description:
Development Boards & Kits - MSP430 LaunchPad Dev Kit

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,64 € 15,64 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - MSP430
RoHS:  
MSP-EXP430FR4133
Development Kits
MSP430
MSP430FR4133
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 16 bit
Description/Function: Easy-to-use evaluation module for the MSP430FR4133 microcontroller
For Use With: MSP430FR4133
Interface Type: I2C, SPI, UART
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - MSP430
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Launchpad
Unit Weight: 217,728 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9023008000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.

MSP-EXP430FR4133 LaunchPad Development Kit

Texas Instruments MSP-EXP430FR4133 LaunchPad Development Kit is an easy-to-use evaluation module for the MSP430FR4133 microcontroller. This evaluation module contains everything needed to develop on the MSP430 ultra-low-power (ULP) FRAM-based microcontroller (MCU) platform, including onboard emulation for programming, debugging, and energy measurements. The board features onboard buttons and LEDs to quickly integrate a simple user interface and a Liquid Crystal Display (LCD), showcasing the integrated driver with flexible software-configurable pins. The Texas Instruments MSP430FR4133 features LCD support with an integrated 10-bit ADC and embedded FRAM (Ferroelectric Random Access Memory), a non-volatile memory known for its ultra-low power, high endurance, and high-speed write access.