DEV-17723

SparkFun
474-DEV-17723
DEV-17723

Mfr.:

Description:
Development Boards & Kits - ARM SparkFun MicroMod Qwiic Carrier Board - Single

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,89 € 9,89 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Development Boards & Kits - ARM
Brand: SparkFun
Core: ARM Cortex M0+, ARM Cortex M4, ARM Cortex M4F, ARM Cortex M7, Tensilica LX6
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: MicroMod
Product: Carrier Boards
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tool Is For Evaluation Of: MicroMod
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

MicroMod Qwiic Carrier Board - Single (DEV-17723)

SparkFun MicroMod Qwiic Carrier Board - Single (DEV-17723) features two Qwiic connectors and four 4-40 screw inserts to connect and mount Qwiic devices. This MicroMod is a modular interface ecosystem that connects a microcontroller Processor Board to various Carrier Board peripherals. This board includes a single port for the standard 1in by 1in Qwiic breakouts. The DEV-17723 Carrier Board also includes a USB-C connector, boot/reset buttons, a charging circuit, and a 3.3V 1A voltage regulator.