OM13077UL

NXP Semiconductors
771-OM13077UL
OM13077UL

Mfr.:

Description:
Development Boards & Kits - ARM LPCXpresso54102 (LQFP64)

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,63 € 33,63 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
LPC54102
Evaluation Boards
LPC54102
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Tri-color LED
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935305508598
Unit Weight: 149,688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

LPCXpresso™ Board for LPC54100 MCUs (OM13077)

NXP Semiconductors LPCXpresso™ Board for LPC54100 MCUs (OM13077) provides a simplified Eclipse-based IDE and the LPCXpresso54102 board with a debug probe. The on-board debug probe's flash memory that is pre-programmed to support the CMSIS-DAP protocol, or can be configured for DFU boot to use the Redlink protocol (optimized for LPCXpresso IDE). Alternatively, designers can use an external debug probe such as LPC-Link2 by simply connecting it to the board via the P1 connector and powering the board via the secondary USB connector. The LPCXpresso54102 board is compatible with development tools from NXP partners including Atollic, Keil, IAR, Mentor Graphics and Rowley using the CMSIS-DAP protocol option. The NXP OM13077 LPCXpresso™ Board helps designers develop an "always-on" sensor processing product using NXP's LPC541xx series of microcontrollers.