DEVKIT-S12XE

NXP Semiconductors
841-DEVKIT-S12XE
DEVKIT-S12XE

Mfr.:

Description:
Development Boards & Kits - S08/S12 DEVKIT for S12XE

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 3/11/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,61 € 70,61 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - S08/S12
RoHS:  
Development Kits
HCS12X
9S12XEP100
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Data Bus Width: 16 bit
Description/Function: Development Platform for S12 Microcontrollers
For Use With: Microcontroller
Interface Type: CAN, LIN, SCI, USB
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - S08 / S12
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935328878598
Unit Weight: 131,544 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DEVKIT-S12 Dev Kits for 16-bit S12 & S12X MCUs

NXP Semiconductors DEVKIT-S12 Development Kits are evaluation and development tools for application prototyping and demonstration for the NXP S12 and S12X family of Ultra-Reliable Microcontrollers. DEVKIT-S12 Development Kits offer CAN, LIN, SCI connections, and 10- to 12-bit ADC in a small form factor board compatible with the Arduino™ R3 UNO pinout. Expansion options are available using a DEVKIT-COMM board. These NXP Semiconductors Kits feature a 12V input, a USB-powered OpenBDM debugger, a potentiometer, dual pushbuttons, and an RGB LED.

Ultra-Reliable MCUs Development Platforms

NXP Semiconductors Ultra-Reliable MCUs Development Platform is a family of Development Kits designed to enable quick application prototyping and demonstration with NXP Automotive Microcontroller and Processor products. Each Development Kit in the Ultra-Reliable MCU Development Platform offers an easy-to-use mass-storage device mode flash programmer, virtual serial port, classic programming, and run-control capabilities.