EV88G73A

Microchip Technology
579-EV88G73A
EV88G73A

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC dsPIC33CK Curiosity Nano

In Stock: 61

Stock:
61
Can Dispatch Immediately
On Order:
37
Expected 3/13/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,49 € 9,49 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - PIC/DSPIC
RoHS:  
Evaluation Kits
dsPIC33CK64MC105
Brand: Microchip Technology
Data Bus Width: 12 bit
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

dsPIC33CK64MC105 Curiosity Nano Evaluation Kit

Microchip Technology dsPIC33CK64MC105 Curiosity Nano Evaluation Kit is a hardware platform to evaluate dsPIC33CK64MC105 microcontrollers. The Microchip Technology dsPIC33CK64MC105 board has the dsPIC33CK64MC105 Digital Signal Controller (DSC) mounted. MPLAB® X IDE supports the board with easy access to the features of the dsPIC33CK64MC105. The Curiosity Nano series of evaluation boards include an on-board debugger. No external tools are necessary to program and debug the dsPIC33CK64MC105.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.