CC-WMX6UL-KIT

Digi
888-CC-WMX6UL-KIT
CC-WMX6UL-KIT

Mfr.:

Description:
Development Boards & Kits - ARM ConnectCore 6UL JSK - Developer's Kit includes: SBC part number CC-SBP-WMX-JN58, power supply plus additional accessories. Based on the NXP i.MX 6UltraLite

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
225,32 € 225,32 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Development Boards & Kits - ARM
RoHS:  
ConnectCore 6UL
Development Kits
ARM Cortex A7
i.MX 6UltraLite
Brand: Digi
Data Bus Width: 32 bit
Description/Function: i.MX6UL development kit
Dimensions: 100 mm x 72 mm
Interface Type: Audio, Ethernet, UART, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: ConnectCore
Unit Weight: 437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

ConnectCore® 6UL Development Kit

Digi ConnectCore® 6UL Development Kit allows for designing and building connected products on an industrial and productization-ready Single Board Computer (SBC) platform. The SBC is a complete off-the-shelf solution built on the ConnectCore 6UL System-on-Module (SOM). The SBC is a proven reference design for ConnectCore 6UL module-based development, suited for rapid prototyping, and requires little to no hardware development effort. The form factor is ideal for connected applications demanding professional reliability and flexibility in medical/healthcare, transportation, energy, utility, agriculture, building automation, and industrial markets.