3333

Adafruit
485-3333
3333

Mfr.:

Description:
Development Boards & Kits - ARM Circuit Playground Express

In Stock: 561

Stock:
561 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,46 € 21,46 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
ARM Cortex M0
ATSAMD21
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: I2C, SPI, UART, USB
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8471500150
MXHTS:
8542399901
ECCN:
EAR99

Circuit Playground Express

Adafruit Circuit Playground Express is an all-in-one design board featuring a processor, sensors, LEDs, USB, and more, making it an ideal introduction to electronics and programming. Circuit Playground Express currently supports programming via Microsoft MakeCode, a web-based code editor for physical computing. Using MakeCode's visual block-based editor, or its JavaScript editor, users can build programs to create custom animations, sounds, and use sensor events like "On Shake" to react to external stimuli. The Circuit Playground Express is based on an ultralow-power SMART SAM L21 Microcontroller, using a 32-bit ARM® Cortex®-M0+ core. The SAM L21 features sophisticated power management technologies, allowing for very low current consumption. It can be powered by USB, "AAA" battery pack, or with a Lipoly battery. The round, sensor-packed Circuit Playground Express Board features alligator-clip pads around the edge, making it easy to connect to projects without having to solder. Built-in USB allows quick connectivity for programming, with no special cables or adapters required.