MIKROE-995

Mikroe
932-MIKROE-995
MIKROE-995

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC EasyPIC PRO v7

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
187,04 € 187,04 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Development Boards & Kits - PIC/DSPIC
RoHS:  
Development Boards
PIC18
PIC18F87K22
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Interface Type: USB
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 1,263 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8471500150
ECCN:
3A991.a.2

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

EasyPIC PRO™ v7 Development Board

Mikroe EasyPIC PRO™ v7 Development Board is an easy-to-use, full-featured development board for high-pin-count 8-bit PIC® microcontrollers. It contains many on-board modules necessary for the development of a variety of applications, including graphics, Ethernet, USB, Temperature measurement, and others. The on-board mikroProg™ programmer and debugger supports nearly 100 PIC microcontrollers. MikroElektronika EasyPIC PRO™ v7 combines all the features of BIGPIC6 and LV18F v6 boards, supporting high-pin-count PIC microcontrollers in both 5V and 3.3V power supply technology. The board is made with high-quality components and a 2.54mm PCB, which makes it especially durable.