DFR0486

DFRobot
426-DFR0486
DFR0486

Mfr.:

Description:
Display Development Tools Gravity I2C OLED 2864 Display

In Stock: 11

Stock:
11 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,81 € 12,81 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Display Development Tools
RoHS:  
On Screen Display Boards
SSD1306
3.3 V to 5 V
I2C
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 41.2 mm x 26.2 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: Display Development Tools
Series: Gravity
Factory Pack Quantity: 1
Subcategory: Development Tools
Viewing Area: 21.744 mm x 10.864 mm
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531204090
CNHTS:
8543909000
CAHTS:
8531200010
USHTS:
8543708800
MXHTS:
85312001
ECCN:
EAR99

Gravity Series

DFRobot Gravity Series is ideal for applications like smart homes, robots, industrial manufacturing, and urban environmental monitoring. The Gravity series is essential for project prototypes, start-ups, and student productions. Gravity has a variety of professional and commonly used modules, with a wealth of imagination. These modules include pH water quality sensors for professional rivers, industrial wastewater testing professional applications, and infrared human body sensors, flame, ultrasonic, and other applications for all kinds of basic applications. Heart rate, UV, motion sensors, and other sensors can help open the possibility of wearable items.