XK-8XR-DMM

Digi
888-XK-8XR-DMM
XK-8XR-DMM

Mfr.:

Description:
Zigbee Development Tools - 802.15.4 Digi XBee XR 868, 868 MHz, MMT, Development Kit

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
171,14 € 171,14 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Zigbee Development Tools - 802.15.4
RoHS:  
Development Kits
DIGI XBEE XR 868
863 MHz to 870 MHz
USB
1.8 V to 3.6 V
Zigbee
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KH
For Use With: RF Module
Product Type: Zigbee Development Tools
Series: XBee XR
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: XBee
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

XBee® XR 868 Development Kit

Digi XBee® XR 868 Development Kit includes the Digi XBee 868 RF MHz module with a U.FL antenna connector, antennas, and a development board. The Digi kit supports long-range connectivity applications in Europe, operating between 863MHz and 870MHz. The module facilitates point-to-point and mesh networking with a line-of-sight range exceeding 14 kilometers, which is ideal for the agriculture and energy sectors. The device employs intelligent interference management using Listen Before Talk and Adaptive Frequency Agility, reducing interference by scanning frequencies and shifting channels seamlessly.