U170-433

M5Stack
170-U170-433
U170-433

Mfr.:

Description:
Sub-GHz Development Tools LoRa Unit 433MHz with Antenna (E220)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,14 € 11,14 €

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Sub-GHz Development Tools
RoHS:  
Development Modules
433 MHz
E220-400T22S
5 V
UART
0 C
+ 40 C
LoRa/LoRaWAN
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 71.4 mm x 24 mm x 8 mm
Product Type: Sub-GHz Development Tools
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

U170-433 LoRa Unit 433MHz with Antenna

M5Stack U170-433 LoRa Unit 433MHz with Antenna is a LoRa communication module that uses the LLCC68 chip. Compared to the SX1278, the LLCC68 provides a longer transmission range, faster speed, and lower power consumption. The M5Stack U170-433 supports over-the-air wake-up, carrier sensing, and communication keys, enabling point-to-point and broadcast transmission via serial communication. An onboard DIP switch allows selection from four operating modes, simplifying data transmission without a complex setup. This module is ideal for applications like home security, building automation, smart homes, and the automotive industry.