MIKROE-4906

Mikroe
932-MIKROE-4906
MIKROE-4906

Mfr.:

Description:
RF Development Tools RF Meter 3 Click

In Stock: 9

Stock:
9 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,94 € 24,94 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: RF Development Tools
RoHS:  
Add-On Boards
RF Detector
LT5581
2 GHz to 2.6 GHz
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 28.6 mm x 25.4 mm
For Use With: Power Measurements
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V to 5 V
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
CNHTS:
8543909000
USHTS:
9030333800
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

RF Meter 3 Click

Mikroe RF Meter 3 Click collects information, analyzes RF power, and displays information in an easy-to-read digital format. The board features the Analog Devices LT5581 low-power monolithic precision RMS power detector. The RMS detector uses a proprietary technique to accurately measure the RF power in a range from 2GHz up to 2.6GHz. It's well-suited for signals with high crest factors. It outputs a DC voltage in linear scale proportional to an RF input signal power in dBm.