EV90A009

CML Micro
226-EV90A009
EV90A009

Mfr.:

Description:
RF Development Tools Evaluation board for CMX90A009

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
10
Expected 4/7/2026
10
Expected 4/28/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
104,48 € 104,48 €

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
CMX90A009QK
400 MHz to 470 MHz
Brand: CML Micro
Country of Assembly: GB
Country of Diffusion: Not Available
Country of Origin: GB
Dimensions: 41 mm x 41 mm
Packaging: Bulk
Product Type: RF Development Tools
Series: CMX90A
Factory Pack Quantity: 10
Subcategory: Development Tools
Tradename: SuRF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EV90A007 & EV90A009 Evaluation Boards

CML Micro EV90A007 and EV90A009 Evaluation Boards are designed to evaluate the CMX90A007 and CMX90A009 power amplifiers, respectively. The CMX90A007 and CMX90A009 Power Amplifiers feature a frequency range of 136MHz to 1000MHz, which is ideal for dual-cell lithium battery-powered wireless devices. These power amplifiers require external matching at both input and output to optimize performance for each application and frequency band. The CMX90A009 power amplifier is intended as the output stage in a high-power amplifier, combined with CMX90A007 driver to provide a complete line-up solution. The CMX90A007 can be used as a standalone final-stage power amplifier or driver stage for the CMX90A009 amplifier. Typical applications include critical communications, two-way radios (analog/digital), public safety TETRA/P25, wireless data modem/network, and marine radio/AISUHF.