HMC1126-EVALZ

Analog Devices
584-HMC1126-EVALZ
HMC1126-EVALZ

Mfr.:

Description:
RF Development Tools HMC1126 Eval Board

This product may require additional documentation to export from the United States.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
920,50 € 920,50 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Evaluation Boards
RF Amplifier
HMC1126ACEZ
400 MHz to 52 GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: HMC1126G
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543900000
CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
MXHTS:
8543900100
ECCN:
3A001.b.4.e.1

HMC1126-EVALZ Evaluation Board

Analog Devices Inc. HMC1126-EVALZ Evaluation Board is a 4-layer printed circuit board (PCB) that facilitates the evaluation of the HMC1126 amplifiers. The HMC1126 amplifiers are ideal for test instrumentation, microwave radios and VSATs, military and space applications, telecommunications infrastructure, and fiber optics. The HMC1126ACEZ delivers gallium arsenide (GaAs), pseudomorphic high electron mobility transfer (pHEMT), and low-noise amplifiers that operate from 400MHz to 52GHz.