NBT2000A8K0T4KITV1TOBO1

Infineon Technologies
726-NBT2000A8K0T4KIT
NBT2000A8K0T4KITV1TOBO1

Mfr.:

Description:
NFC/RFID Development Tools GENERAL

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
129,52 € 129,52 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NFC/RFID Development Tools
RoHS:  
Evaluation Kits
NFC I2C Bridge Tag
NBT2000
3.3 V
Container
Brand: Infineon Technologies
Dimensions: 90 mm x 25.4 mm
Frequency: 13.56 MHz
Interface Type: I2C, NFC
Product Type: NFC/RFID Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: OPTIGA
Part # Aliases: NBT2000A8K0T4 KIT V1 SP006048607
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPTIGA™ Authenticate NBT Dev Kit

Infineon Technologies OPTIGA™ Authenticate NBT Development Kit is ideal for quickly implementing IoT device authentication and secured configuration applications using the included PSoC™ MCU board. This kit also simplifies the evaluation of reference applications. After detaching the adapter board, the shield can be used separately for evaluation and application development using MCU boards other than the PSoC. The Infineon OPTIGA Authenticate NBT Development Kit is an "all-you-need" bundle with a default pre-tuned Class 5 antenna, a bundled pre-turned Class 6 antenna, a comprehensive software package, and an NFC-I2C bridge tag compliant to NFC T4T.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More