VSC8541EV

Microchip Technology
579-VSC8541EV
VSC8541EV

Mfr.:

Description:
Ethernet Development Tools VSC8531/VSC8541 Evaluation Board

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 4/13/2026
2
Expected 6/8/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.037,41 € 1.037,41 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet Development Tools
RoHS:  
Evaluation Boards
Ethernet Physical Transceiver
VSC8541
Ethernet
Bulk
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Ethernet Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473305100
ECCN:
5A991.b

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

VSC8541 Evaluation Board

Microchip Technology VSC8541 Evaluation Board is used to evaluate the VSC8541 low-power, small form-factor Gigabit Ethernet PHY. The device features an integrated, line-side termination to conserve board space, lower EMI, and improve system performance. An integrated RGMII timing compensation eliminates the need for onboard delay lines. The device from Microchip Technology supports a wide range of LVCMOS levels for a parallel MAC interface. It also optimizes power consumption in all link operating speeds and features wake-on-LAN power management using magic packets.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.