U210

M5Stack
170-U210
U210

Mfr.:

Description:
Component Kits Chain prototype expansion board with universal PCB area and HY2.0 interface, ideal for DIY circuit integration.

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 3/25/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,01 € 3,01 €
2,57 € 25,70 €

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Component Kits
RoHS:  
Prototyping Board
Chain Prototype Expansion Board with Universal PCB
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Component Kits
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 12,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Chain Blank

M5Stack Chain Blank is a Chain series Proto Board Do-It-Yourself (DIY) expansion node. The front side of the node provides an 18mm x 18mm universal PCB prototyping area. Inside the node, two interconnected HY2.0-4P connectors are pre-soldered. The pre-soldered connectors allow the node to be directly daisy-chained with M5Stack Chain series devices without affecting the original device functionality. When DIY integration of custom circuits is required, the two 0Ω resistors that connect the communication pins R1 and R2 on the M5Stack Chain Blank PCB can be removed. The I/O pins can then be connected to other circuits via soldering or jump wires, enabling the creation of richer and more flexible interactive applications.