SLG51003V-EVB

Renesas / Dialog
724-SLG51003V-EVB
SLG51003V-EVB

Mfr.:

Description:
Power Management IC Development Tools SLG51003V Evaluation Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
111,80 € 111,80 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
LDO Voltage Regulator
2.8 V to 5 V
SLG51003V
SLG51003V
Brand: Renesas / Dialog
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: GreenPAK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8542310075
ECCN:
EAR99

SLG51003V-EVB Evaluation Board

Renesas Electronics SLG51003V-EVB Evaluation Board provides programming, emulation, and testing functions for the SLG51003V IC. This board works in conjunction with the Go Configure software hub and can be used as a standalone board or with the Power GreenPAK development motherboard. This can even be used as a GreenPAK serial debugger as well. The SLG51003V-EVB board features LDO input and output connectors with Kelvin sense and RF connectors for each LDO input and output channel. Additionally, this board offers a GPIO connector and GreenPAK Serial Debugger connector for quick debugging. Typical applications include power management for CMOS image sensors, RF devices and wireless interfaces, battery-powered equipment, and other advanced sensor applications.