UCC27332Q1EVM

Texas Instruments
595-UCC27332Q1EVM
UCC27332Q1EVM

Mfr.:

Description:
Power Management IC Development Tools UCC27332-Q1 evaluati on module for singl

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Gate Driver
4.5 V to 18 V
UCC27332-Q1
UCC27332
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: MSOP-8 Package Automotive Single-Channel Low-Side Gate Driver
Output Current: 9 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

UCC27332Q1EVM Evaluation Module

Texas Instruments UCC27332Q1EVM Evaluation Module is designed to evaluate the performance of the UCC27332-Q1. The UCC27332-Q1 is a 20V, single-channel low-side driver with a 9A peak source and 9A peak sink current for driving Si/IGBTs and GaN FETs. The TI UCC27332Q1EVM Evaluation Module can be used to evaluate other pin-to-pin compatible parts in the supported package.