EV5087A-G-00A

Monolithic Power Systems (MPS)
946-EV5087A-G-00A
EV5087A-G-00A

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board for MP5087A

In Stock: 9

Stock:
9 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,45 € 22,45 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Load Switch
3 V to 5.5 V
500 mV to 5.5 V
MP5087A
MP5087
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Output Current: 7 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EV5087A-G-00A Load Switch Evaluation Board

Monolithic Power Systems (MPS) EV5087A-G-00A Load Switch Evaluation Board demonstrates the MP5087A load switch with 7A load protection covering a 0.5V to 5.5V range. MP5087A, with the soft start function, avoids inrush currents during circuit start-up. Other functions include a programmable soft start time, output discharge function, over-circuit protection (OCP), and thermal shutdown features. The 12-pin QFN (2mm x 2mm) packaged MP5087A provides a very high efficiency, space-saving solution for notebooks, tablets, or other portable device applications.