ISOW1432DFMEVM

Texas Instruments
595-ISOW1432DFMEVM
ISOW1432DFMEVM

Mfr.:

Description:
Interface Development Tools ISOW1432 evaluation module for isolated

In Stock: 15

Stock:
15
Can Dispatch Immediately
On Order:
18
Expected 3/12/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
RS-485
ISOW1432
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
For Use With: SOIC-20 Package Isolated RS-485/RS-422 Transceiver
Operating Supply Voltage: 1.71 V to 5.5 V
Product Type: Interface Development Tools
Series: ISOW1432DFM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

ISOW1432DFMEVM Evaluation Module

Texas Instruments ISOW1432DFMEVM Evaluation Module is designed to evaluate the ISOW1432 high performance, reinforced isolated RS-485/RS-422 transceiver with integrated DC-DC converter in a 20-pin wide-body SOIC package (package code-DFM). The ISOW1432 is a galvanically-isolated differential line transceiver with a built-in isolated DC-DC converter for TIA/EIA RS-485 and RS-422 applications. Both signal and power paths are isolated per UL1577 and are qualified for reinforced isolation per VDE, CSA, and CQC.