MAX149X1EVKIT#

Analog Devices / Maxim Integrated
700-MAX149X1EVKIT#
MAX149X1EVKIT#

Mfr.:

Description:
Interface Development Tools EVKIT for 2.75KV/5KV Isolated 20Mbps Hal

Availability

Stock:
11 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
137,18 € 137,18 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
Evaluation Kits
RS-485
MAX14938, MAX14939, MAX14941, MAX14942, MAX14945, MAX14948
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: Evaluation kit for MAX149x1
Interface Type: RS-485
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Series: MAX149X
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Fully Isolated Transceiver Solutions for RS-485

Analog Devices Inc. and HALO Electronics partner to offer fully isolated transceiver solutions for RS-485/Profibus high-speed industrial applications. ADI RS-485/Profibus half-duplex DP transceivers provide galvanic isolation (2750V or 5000V), improving communications by breaking ground loops. This reduces noise caused by significant differences in ground potential between ports.

MAX149X1EVKIT Evaluation Kit

Analog Devices MAX149X1EVKIT Evaluation Kit is a fully assembled and tested PCB that demonstrates the functionality of the MAX14938 isolated RS-485/Profibus™ transceiver. The Analog Devices Evaluation Kit operates from a single 3.3V supply and features an onboard isolated power supply to power the secondary side of the circuit.