PE0004

CML Micro
226-PE0004
PE0004

Mfr.:

Description:
Interface Development Tools Interface card required for the EVK EV9180 (CMX918)

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 3/10/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
147,54 € 147,54 €

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: Interface Development Tools
Evaluation Kit
Interfcae Control Card
CMX918
Bulk
Brand: CML Micro
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Interface Type: SPI
Maximum Operating Temperature: + 35 C
Minimum Operating Temperature: - 10 C
Operating Supply Voltage: 5 VDC
Product Type: Interface Development Tools
Series: CMX918
Factory Pack Quantity: 5
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

PE0004 Evaluation Kit Interface Card

CML Micro PE0004 Evaluation Kit Interface Card provides a versatile communication bridge for a wide range of evaluation platforms. Built around the NXP LPC4337 Arm® microprocessor, it uses a PC‑based GUI to format, sequence, and deliver data to connected evaluation kits via selectable C‑BUS/SPI serial interfaces or a host port. The supplied control software enables straightforward C‑BUS/SPI read and write operations, as well as the ability to transfer sample data for further analysis. Connectivity to the PE0004 is achieved through a high‑speed USB 2.0‑compatible interface, ensuring fast and reliable communication with the host PC.