ADC34J23EVM

Texas Instruments
595-ADC34J23EVM
ADC34J23EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADC34J23EVM

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
334,28 € 334,28 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Modules
ADC
ADC34J23
1.8 V
Bulk
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: ADC34J23 evaluation module
Interface Type: JESD204B
Product Type: Data Conversion IC Development Tools
Series: ADC34J23
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 7,837 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

ADC34J2xEVM Evaluation Modules (EVMs)

Texas Instruments ADC34J2xEVM Evaluation Modules (EVMs) demonstrate the performance of a low power quad 50Msps to 160Msps 12-bit ADCs. It includes the ADC34J2x device, LMK04828 JESD204B clocking solution and TI voltage regulators to provide the necessary voltages. The input for the ADC is connected to a transformer input which can be connected to a 50ohm single ended signal source. The clock reference input is provided via a transformer input and can be connected to a 50ohm single ended clock source. The on-board LMK04828 can be used to generate the necessary JESD204B clocks. Register access is provided through the on board USB connection and a GUI.

ADC34J2x Evaluation Modules

Texas Instruments ADC34J2x Evaluation Modules (EVM) demonstrates the performance of a low power quad 50Msps to 160Msps 12-bit ADC. It includes the ADC34J2x device, LMK04828 JESD204B clocking solution and TI voltage regulators to provide the necessary voltages. The input for the ADC is connected to a transformer input which can be connected to a 50 ohm single ended signal source. The clock reference input is provided via a transformer input and can be connected to a 50 ohm single ended clock source. The on-board LMK04828 can be used to generate the necessary JESD204B clocks. Register access is provided through the on board USB connection and a GUI.