AFE539A4EVM

Texas Instruments
595-AFE539A4EVM
AFE539A4EVM

Mfr.:

Description:
Data Conversion IC Development Tools AFE539A4 evaluation module

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,31 € 50,31 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Modules
Analog Front End - AFE
AFE539A4
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C, SPI
Product Type: Data Conversion IC Development Tools
Series: AFE539A4
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

AFE539A4EVM Evaluation Module

Texas Instruments AFE539A4EVM Evaluation Module evaluates the performance and functionality of the 10-bit AFE539A4 smart Analog Front End (AFE) for Thermoelectric Cooling (TEC) control. This easy-to-use module includes an onboard controller for interface with the GUI. The AFE539A4EVM module features ±1LSB maximum Integral Non-Linearity (INL) at 5V output and integrated state machine preprogrammed as a Proportional-Integral (PI) controller. This module is used in lasers, chemistry and gas analyzers, robot sensing modules, mechanically scanning LIDARs, and mobile robot sensing modules.