ADS127L21EVM-PDK

Texas Instruments
595-ADS127L21EVM-PDK
ADS127L21EVM-PDK

Mfr.:

Description:
Data Conversion IC Development Tools ADS127L21 evaluation module for ADC with

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
335,39 € 335,39 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Modules
ADC
ADS127L21
5 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C
Product Type: Data Conversion IC Development Tools
Series: ADS127L21
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ADS127L21EVM-PDK Evaluation Kit

Texas Instruments ADS127L21EVM-PDK Evaluation Kit facilitates the evaluation of the ADS127L21. The ADS127L21 is a 24-bit, high-speed, custom-wide-bandwidth filter delta-sigma (ΔΣ) analog-to-digital converter (ADC). The ADS127L21EVM-PDK kit does not require an external power supply. The TI ADS127L21EVM-PDK Evaluation Kit includes an ADS127L21EVM board, a PHI controller board, and accompanying computer software that allows the user to communicate with the ADC over a universal serial bus (USB), capture data, and perform data analysis.