AD9172-FMC-EBZ

Analog Devices
584-AD9172-FMC-EBZ
AD9172-FMC-EBZ

Mfr.:

Description:
Data Conversion IC Development Tools AD9172 Evaluation Board Kit

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.358,76 € 1.358,76 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
DAC
AD9172
Bulk
Brand: Analog Devices
Country of Assembly: PH
Country of Diffusion: Not Available
Country of Origin: PH
Interface Type: SPI
Product Type: Data Conversion IC Development Tools
Series: AD9172
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 399,780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

AD9172-FMC-EBZ Board for AD9172 16-Bit DAC

Analog Devices Inc. AD9172-FMC-EBZ Evaluation Board is an FMC form-factor board with an FMC connector that complies with the Vita 57.1 standard. The FMC board uses a Mini-Circuits balun on the DAC output. Attach the board to a compatible FMC carrier board to operate the evaluation board. Analog Devices produces an FPGA carrier called the ADS7-V2, which serves as a digital pattern generator or data source and the power supply for the boards. The AD9172-FMC-EBZ board has an option to be powered from a lab power supply when used in a special NCO-only mode.

AD917x Evaluation Boards for 5G

Analog Devices Inc. AD917x Evaluation Boards for 5G feature FMC connectors that comply with the Vita 57.1 standard. The FMC boards use a Mini-Circuits balun on the DAC output. The evaluation board is operated by attaching the board to a compatible FMC carrier board. Analog Devices has an FPGA carrier called the ADS7-V2. It serves as a digital pattern generator or data source and the power supply for the boards. The AD917x board has an option to be powered from a lab power supply when used in a special NCO-only mode.