EVAL-CN0405-EB1Z

Analog Devices
584-EVAL-CN0405-EB1Z
EVAL-CN0405-EB1Z

Mfr.:

Description:
Data Conversion IC Development Tools Evaluation Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,41 € 56,41 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
DAC
AD5116
20 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
For Use With: AD5116, ADCMP371, ADP121
Product Type: Data Conversion IC Development Tools
Series: CN0405
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-CN0405-EB1Z Circuit Evaluation Board

Analog Devices Inc. EVAL-CN0405-EB1Z Circuit Evaluation Board evaluates the performance of the CN0405 High Voltage Output DAC with Push-Button Control. The CN0405 High Voltage Output DAC from Analog Devices offers a complete solution that replaces a standard high voltage mechanical potentiometer with a push-button controlled digital potentiometer. The CN0405 circuit integrates the low-voltage AD5116 digital potentiometer, ADCMP371 comparator, and the ADP121 low dropout linear regulator. The device is powered from the VIN source and accepts an input voltage of up to 20V.