EVAL-AD7175-8SDZ

Analog Devices
584-EVAL-AD7175-8SDZ
EVAL-AD7175-8SDZ

Mfr.:

Description:
Data Conversion IC Development Tools EVAL BOARD MULTI CHANNEL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
87,84 € 87,84 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
ADC
AD7175
3.3 V, 5 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Description/Function: AD7175 evaluation board
For Use With: AD7175
Interface Type: SPI
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Data Conversion IC Development Tools
Series: AD7175-8
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 468,561 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-AD7175-8SDZ Evaluation Board

Analog Devices EVAL-AD7175-8SDZ Evaluation Board helps designers become familiar with the features and capabilities of the AD7175-8 ADCs. EVAL-AD7175-8SDZ connects to a USB port through the EVAL-SDP-CB1Z system demonstration platform controller board. AD7175-8's evaluation software configures the device through a user accessible register. When configured, the board offers dc time domain analysis. The dc time domain analysis is provided in the form of waveform graphs, histograms, and associated noise analysis for ADC performance evaluation. The evaluation kit includes the EVAL-AD7175-8SDZ board, evaluation software, and a 7V to 9V ac-to-dc adapter.
Learn More