LMX2572LPEVM

Texas Instruments
595-LMX2572LPEVM
LMX2572LPEVM

Mfr.:

Description:
Clock & Timer Development Tools EVM FOR LMX2592LP

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
334,28 € 334,28 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS:
Evaluation Modules
Clock Synthesizer
LMX2572LP
2 GHz
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Low power wideband RF synthesizer with FSK modulation evaluation module
For Use With: LMX2572LP
Operating Supply Current: 70 mA
Operating Supply Voltage: 3.3 V
Product Type: Clock & Timer Development Tools
Series: LMX2572LP
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 721,765 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8542310075
ECCN:
EAR99

LMX2572LPEVM Evaluation Module

Texas Instruments LMX2572LPEVM Evaluation Module is a fully assembled and tested circuit for evaluating the LMX2572LP, a low-power, high-performance wideband synthesizer. The LMX2572LP can generate any frequency from 12.5MHz to 2GHz without using an internal doubler. While consuming just 70mA from a single 3.3V supply, the PLL demonstrates excellent performance. Synchronization of the output phase across multiple LMX2572LP devices is available by the SYNC signal. The LMX2572LP generates a frequency ramp and supports direct digital FSK modulation. A clean reference clock is provided via the Reference PRO module as well as to program the LMX2572LP evaluation module.