LMKDB1108EVM

Texas Instruments
595-LMKDB1108EVM
LMKDB1108EVM

Mfr.:

Description:
Clock & Timer Development Tools LMKDB1108 BUFFER EVM

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
290,68 € 290,68 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Modules
Clock Buffer
LMKDB1108
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: USB
Operating Supply Voltage: 1.8 V
Product Type: Clock & Timer Development Tools
Series: LMKDB1108
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LMKDB1108EVM Evaluation Module

Texas Instruments LMKDB1108EVM Evaluation Module offers a setup to evaluate the LMKDB1108 LP-HCSL clock buffer performance that supports PCle Gen 1 to Gen 6. This module also allows compliance testing and system prototyping of the LMKDB1108 clock buffer. The LMKDB1108EVM module can be configured through an onboard USB microcontroller interface using a PC with TICS pro software GUI. This module features integrated LDOs for exceptional power supply noise suppression with a 3.3V operating supply voltage. The LMKDB1108EVM module box includes an LMKDB1108EVM board (DC255A) and 3 feet mini-USB cable (MPN 3021003-03). This module is used in server motherboards, hardware accelerators, and NICs/SmartNICs.