LMK04610EVM

Texas Instruments
595-LMK04610EVM
LMK04610EVM

Mfr.:

Description:
Clock & Timer Development Tools EVM FOR LMK04610 ANA LOG JITTER CLEANER

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
446,08 € 446,08 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS: N
Evaluation Modules
Clock Jitter
LMK04610
122.88 MHz
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluates the LMK04610 clock jitter cleaner
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Clock & Timer Development Tools
Series: LMK04610
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1,026 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

LMK04610EVM Dual PLLs Evaluation Module

Texas Instruments LMK04610EVM Dual PLLs Evaluation Module (EVM) features the LMK04610 ultra low-noise and low power JESD204B compliant Dual Loop Jitter Cleaner. With a power consumption of 900mW, with all outputs running, the LMK04610 supports sub-74fs jitter (12kHz to 20MHz) using a low noise VCXO module. Integrated LDOs provide high PSRR that enables the use of DC/DC converters.