LM21305EVM/NOPB

Texas Instruments
926-LM21305EVM/NOPB
LM21305EVM/NOPB

Mfr.:

Description:
Power Management IC Development Tools LM21305 Eval Brd

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
233,61 € 233,61 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3 V to 18 V
598 mV to 5 V
LM21305
LM21305
Brand: Texas Instruments
Dimensions: 2 in x 1.5 in
Output Current: 5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1,110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
9030900090
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM21305EVM Evaluation Board (EVM)

Texas Instruments LM21305EVM Evaluation Board (EVM) is tested and proven printed circuit board used to evaluate the LM21305. The LM21305 is a full-featured adjustable frequency synchronous buck point-of-load regulator capable of delivering up to 5A of continuous output current. The Texas Instruments LM21305 is optimized to work over an input voltage range of 3V to 18V and an output voltage range of 0.6V to 5V, making it suitable for a wide variety of applications.