MCF8315RRYEVM

Texas Instruments
595-MCF8315RRYEVM
MCF8315RRYEVM

Mfr.:

Description:
Power Management IC Development Tools MCF8315 evaluation m odule 32-pin WQFN (

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,58 € 166,58 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
4.5 V to 35 V
MCF8315
MCF8315RRY
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: UART
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MCF8315RRYEVM Evaluation Module (EVM)

Texas Instruments MCF8315RRYEVM Evaluation Module (EVM) allows users to evaluate the performance of an MCF8315 motor driver in the 32-pin WQFN (RRY) package. The evaluation module includes an onboard FTDI chip to convert USB communication from the micro-USB connector into UART. An onboard MSP430FR2355 microcontroller (MCU) translates the UART communication into control signals sent to the MCF8315 device. There are many user-selectable jumpers, resistors, connectors, and test points to assist with evaluating the many features of the Texas Instruments MCF8315 IC and the configurable device-specific settings.