INA2227EVM

Texas Instruments
595-INA2227EVM
INA2227EVM

Mfr.:

Description:
Power Management IC Development Tools INA2227 evaluation m odule

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
2
Expected 8/31/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Current, Power & Voltage Monitor
INA2227
Brand: Texas Instruments
For Use With: INA2227 Digital Current Monitor
Interface Type: I2C, SMBus
Output Current: 10 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA2227EVM Evaluation Module

Texas Instruments INA2227EVM Evaluation Module is designed to quickly and easily demonstrate the INA2227. The INA2227 is a dual-channel 16-bit digital current monitor with an I2C/SMBus-compatible interface, compatible with digital bus voltages from 1.2V to 5V. The TI INA2227EVM Evaluation Module supports current measurements up to 10A per channel and arrives with graphical user interface (GUI) support for reading and writing to device registers.