EVQ8875A-VE-00A

Monolithic Power Systems (MPS)
946-EVQ8875A-VE-00A
EVQ8875A-VE-00A

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board for MPQ8875A-AEC1

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
3
Expected 3/5/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
111,80 € 111,80 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Management Specialized
4.5 V to 36 V
11.5 V
MPQ8875A
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 9 cm x 9 cm x 1.3 cm
Interface Type: I2C
Output Current: 5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVQ8875A-VE-00A Evaluation Board

Monolithic Power Systems (MPS) EVQ8875A-VE-00A Evaluation Board is designed to demonstrate the capabilities of the MPQ8875A. The MPQ8875A is a 36V, monolithic, synchronous DC/DC buck-boost converter. The device's wide 2.2V to 36V input voltage range is ideal for multi-purpose automotive and industrial applications. Constant-on-time (COT) control and the integrated quad-switch configuration allow the MPQ8875A to flexibly change between the buck, boost, and buck-boost topologies.