DFR0942

DFRobot
426-DFR0942
DFR0942

Mfr.:

Description:
Development Boards & Kits - ARM ART-Pi STM32H750 Cortex-M7 Development Board

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,14 € 77,14 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Systems
ARM Cortex M7
STM32H750XBH6
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: I2C, SPI, UART, USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99

ART-Pi STM32H750 Cortex-M7 Development Board

DFRobot ART-Pi STM32H750 Cortex-M7 Development Board is built around the core of the STM32H750 processor that is based on the Arm® Cortex®-M7 core. This development board features a high-performance MCU, practical peripherals, and rich extension ports. The ART-Pi STM32H750 Cortex-M7 development board offers two NOR flash, AP6212 WiFi+Bluetooth module, USB-OTG Type-C interface, and onboard ST-Link V2-1. This board is ideal for developing applications.